
C4F247331BK1 | |
|---|---|
DigiKey Part Number | C4F247331BK1-ND |
Manufacturer | |
Manufacturer Product Number | C4F247331BK1 |
Description | RACK STEEL 31.5X24X80.0 BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Open Rack Open Rack, Double Frame 31.500" L x 24.000" W x 80.080" H (800.10mm x 609.60mm x 2034.03mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | C4F247331BK1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Rack | |
Style | Open Rack, Double Frame | |
Number of Units | 42U | |
Dimensions - Panel | 29.720" L x 19.920" W x 73.560" H (754.89mm x 505.97mm x 1868.42mm) | |
Dimensions - Overall | 31.500" L x 24.000" W x 80.080" H (800.10mm x 609.60mm x 2034.03mm) | |
Door | Doorless | |
Features | Front and Rear Access | |
Mounting Rails | - | |
Ventilation | - | |
Material | Metal, Steel | |
Color | Black | |
Shipping Info | Drop shipped from the Manufacturer's Warehouse | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5,925.94000 | kr.5,925.94 |
| Unit Price without VAT: | kr.5,925.94000 |
|---|---|
| Unit Price with VAT: | kr.7,407.42500 |


