C2 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4F244231BK1

DigiKey Part Number
C4F244231BK1-ND
Manufacturer
Manufacturer Product Number
C4F244231BK1
Description
24U 31IN C4 CABINET FRAME
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Open Rack Open Rack, Double Frame 31.500" L x 24.000" W x 48.500" H (800.10mm x 609.60mm x 1231.90mm) Black
Datasheet
 Datasheet
EDA/CAD Models
C4F244231BK1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Open Rack
Style
Open Rack, Double Frame
Number of Units
24U
Dimensions - Panel
29.720" L x 19.920" W x 42.060" H (754.89mm x 505.97mm x 1068.32mm)
Dimensions - Overall
31.500" L x 24.000" W x 48.500" H (800.10mm x 609.60mm x 1231.90mm)
Door
Doorless
Features
Front and Rear Access
Mounting Rails
-
Ventilation
-
Material
Metal, Steel
Color
Black
Shipping Info
Drop shipped from the Manufacturer's Warehouse
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.5,040.00000kr.5,040.00
Manufacturers Standard Package
Unit Price without VAT:kr.5,040.00000
Unit Price with VAT:kr.6,300.00000