C2T1931SCG1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hammond Manufacturing
In Stock: 1
Unit Price: kr.461.43000
Datasheet
Metal, Steel Panel, Top 23.750" L x 20.000" W x 0.070" H (603.25mm x 508.00mm x 1.78mm) Beige, Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2T1931SCG1

DigiKey Part Number
C2T1931SCG1-ND
Manufacturer
Manufacturer Product Number
C2T1931SCG1
Description
PANEL 23.750X20X0.070" BEI/GRY
Customer Reference
Detailed Description
Metal, Steel Panel, Top 23.750" L x 20.000" W x 0.070" H (603.25mm x 508.00mm x 1.78mm) Beige, Gray
Datasheet
 Datasheet
EDA/CAD Models
C2T1931SCG1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Beige, Gray
Manufacturer
Hammond Manufacturing
Material
Metal, Steel
Series
For Use With/Related Products
19" Panel Width Racks
Packaging
Bulk
Ventilation
Non-Vented
Part Status
Obsolete
Shipping Info
Shipped from DigiKey
Type
Panel, Top
Weight
6 lbs (2.7 kg)
Size / Dimension
23.750" L x 20.000" W x 0.070" H (603.25mm x 508.00mm x 1.78mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2T1931SLG1Hammond Manufacturing1HM5255-NDkr.461.43000Direct
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
PANEL 23.750X20X0.070" BLACK
In-Stock: 11
Unit Price: kr.461.43000