



BD2EE | |
---|---|
DigiKey Part Number | HM5202-ND |
Manufacturer | |
Manufacturer Product Number | BD2EE |
Description | PWR XFMR LAMINATED 20VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 20VA Power Transformer 120V Primary 14V Secondary 1.43A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 120V | |
Voltage - Secondary (Full Load) | 14V | |
Current - Output (Max) | 1.43A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 20VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads, Quick Connect | |
Size / Dimension | 59.18mm L x 59.44mm W | |
Height - Seated (Max) | 50.29mm | |
Voltage - Isolation | - | |
Weight | 1.2 lbs (544.3 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.109.18000 | kr.109.18 |
10 | kr.98.35500 | kr.983.55 |
25 | kr.94.31040 | kr.2,357.76 |
50 | kr.91.34600 | kr.4,567.30 |
100 | kr.88.46400 | kr.8,846.40 |
250 | kr.84.77748 | kr.21,194.37 |
500 | kr.82.08192 | kr.41,040.96 |
Unit Price without VAT: | kr.109.18000 |
---|---|
Unit Price with VAT: | kr.136.47500 |