266 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
266 Series

266L24

DigiKey Part Number
HM4966-ND
Manufacturer
Manufacturer Product Number
266L24
Description
PWR XFMR LAMINATED 48VA CHAS MT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Laminated Core 48VA Power Transformer 117V, 234V Primary Parallel 12V, Series 24V Secondary Parallel 4A, Series 2A Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Laminated Core
Voltage - Primary
117V, 234V
Voltage - Secondary (Full Load)
Parallel 12V, Series 24V
Current - Output (Max)
Parallel 4A, Series 2A
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
48VA
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Size / Dimension
90.42mm L x 57.15mm W
Height - Seated (Max)
79.25mm
Voltage - Isolation
2000Vrms
Weight
2.3 lbs (1 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 38
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.193.92000kr.193.92
10kr.174.52800kr.1,745.28
25kr.167.29080kr.4,182.27
50kr.161.99420kr.8,099.71
100kr.156.84800kr.15,684.80
250kr.150.27432kr.37,568.58
Manufacturers Standard Package
Unit Price without VAT:kr.193.92000
Unit Price with VAT:kr.242.40000