


187F28 | |
|---|---|
DigiKey Part Number | HM4775-ND |
Manufacturer | |
Manufacturer Product Number | 187F28 |
Description | PWR XFMR LAMINATED 100VA CHAS MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 100VA Power Transformer 115V Primary 28V Secondary 3.57A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 28V | |
Current - Output (Max) | 3.57A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 100VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 102.36mm L x 66.68mm W | |
Height - Seated (Max) | 65.02mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 2.7 lbs (1.2 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.178.08000 | kr.178.08 |
| 10 | kr.160.30800 | kr.1,603.08 |
| 25 | kr.153.67240 | kr.3,841.81 |
| 50 | kr.148.81180 | kr.7,440.59 |
| 100 | kr.144.08980 | kr.14,408.98 |
| 250 | kr.138.05580 | kr.34,513.95 |
| Unit Price without VAT: | kr.178.08000 |
|---|---|
| Unit Price with VAT: | kr.222.60000 |

