




187D28 | |
|---|---|
DigiKey Part Number | HM4756-ND |
Manufacturer | |
Manufacturer Product Number | 187D28 |
Description | PWR XFMR LAMINATED 30VA CHAS MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 30VA Power Transformer 115V Primary 28V Secondary 1.07A Chassis Mount |
Datasheet | Datasheet |
Category | Secondary Winding(s) Single |
Manufacturer Hammond Manufacturing | Center Tap Yes |
Series | Power - Max 30VA |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Termination Style Solder, Quick Connect |
Type Laminated Core | Size / Dimension 82.55mm L x 52.20mm W |
Voltage - Primary 115V | Height - Seated (Max) 49.02mm |
Voltage - Secondary (Full Load) 28V | Voltage - Isolation 2000Vrms |
Current - Output (Max) 1.07A | Weight 1.1 lbs (499 g) |
Primary Winding(s) Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.102.14000 | kr.102.14 |
| 10 | kr.91.06800 | kr.910.68 |
| 25 | kr.86.98480 | kr.2,174.62 |
| 50 | kr.84.01260 | kr.4,200.63 |
| 100 | kr.81.13930 | kr.8,113.93 |
| 250 | kr.77.48696 | kr.19,371.74 |
| 500 | kr.74.83190 | kr.37,415.95 |
| Unit Price without VAT: | kr.102.14000 |
|---|---|
| Unit Price with VAT: | kr.127.67500 |

