




187D24 | |
|---|---|
DigiKey Part Number | HM2130-ND |
Manufacturer | |
Manufacturer Product Number | 187D24 |
Description | PWR XFMR LAMINATED 30VA CHAS MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 30VA Power Transformer 115V Primary 24V Secondary 1.25A Chassis Mount |
Datasheet | Datasheet |
Category | Secondary Winding(s) Single |
Manufacturer Hammond Manufacturing | Center Tap Yes |
Series | Power - Max 30VA |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Termination Style Solder, Quick Connect |
Type Laminated Core | Size / Dimension 82.55mm L x 52.20mm W |
Voltage - Primary 115V | Height - Seated (Max) 49.02mm |
Voltage - Secondary (Full Load) 24V | Voltage - Isolation 2000Vrms |
Current - Output (Max) 1.25A | Weight 1.1 lbs (499 g) |
Primary Winding(s) Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.111.20000 | kr.111.20 |
| 10 | kr.99.13200 | kr.991.32 |
| 25 | kr.94.68400 | kr.2,367.10 |
| 50 | kr.91.44940 | kr.4,572.47 |
| 100 | kr.88.32060 | kr.8,832.06 |
| 250 | kr.84.34408 | kr.21,086.02 |
| 500 | kr.81.45328 | kr.40,726.64 |
| Unit Price without VAT: | kr.111.20000 |
|---|---|
| Unit Price with VAT: | kr.139.00000 |

