




186C16 | |
|---|---|
DigiKey Part Number | HM4684-ND |
Manufacturer | |
Manufacturer Product Number | 186C16 |
Description | PWR XFMR LAMINATED 12.8VA CHAS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 12.8VA Power Transformer 115V, 230V Primary 16V Secondary 800mA Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | 16V | |
Current - Output (Max) | 800mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 12.8VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 71.37mm L x 43.82mm W | |
Height - Seated (Max) | 41.15mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 0.68 lb (308.44 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.90.30000 | kr.90.30 |
| 10 | kr.81.36300 | kr.813.63 |
| 25 | kr.78.02880 | kr.1,950.72 |
| 50 | kr.75.58280 | kr.3,779.14 |
| 100 | kr.73.20450 | kr.7,320.45 |
| 250 | kr.70.16088 | kr.17,540.22 |
| 500 | kr.67.93446 | kr.33,967.23 |
| Unit Price without VAT: | kr.90.30000 |
|---|---|
| Unit Price with VAT: | kr.112.87500 |

