8.5kCT Impedance Primary Ohms 4, 8, 16 Impedance Secondary Ohms 32.61:1 Audio Transformer 70Hz ~ 15kHz Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1760E

DigiKey Part Number
HM1561-ND
Manufacturer
Manufacturer Product Number
1760E
Description
XFMR 8.5KCT / 4, 8, 16 CHAS MNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8.5kCT Impedance Primary Ohms 4, 8, 16 Impedance Secondary Ohms 32.61:1 Audio Transformer 70Hz ~ 15kHz Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Active
Turns Ratio - Primary:Secondary
32.61:1
Impedance - Primary (Ohms)
8.5kCT
Impedance - Secondary (Ohms)
4, 8, 16
DC Resistance (DCR) - Primary
150Ohm
DC Resistance (DCR) - Secondary
300Ohm, 450mOhm
Transformer Type
Push-Pull Audiophile, Ultra-Linear - Tube Output
Frequency Range
70Hz ~ 15kHz
Frequency Response
±1dB
Voltage - Isolation
-
Insertion Loss
-
Return Loss
-
Power Level
15W
Operating Temperature
-
Approval Agency
-
Mounting Type
Chassis Mount
Size / Dimension
3.250" L x 2.085" W (82.55mm x 52.96mm)
Height - Seated (Max)
2.058" (52.27mm)
Termination Style
Wire Leads
Weight
0.625 lb (283.5 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 75
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.423.70000kr.423.70
10kr.380.86600kr.3,808.66
25kr.364.93080kr.9,123.27
50kr.353.28580kr.17,664.29
100kr.341.98480kr.34,198.48
Manufacturers Standard Package
Unit Price without VAT:kr.423.70000
Unit Price with VAT:kr.529.62500