




166L12B | |
|---|---|
DigiKey Part Number | HM4421-ND |
Manufacturer | |
Manufacturer Product Number | 166L12B |
Description | PWR XFMR LAMINATED 25.2VA CHAS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 25.2VA Power Transformer 117V Primary 12.6V Secondary 2A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 117V | |
Voltage - Secondary (Full Load) | 12.6V | |
Current - Output (Max) | 2A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 25.2VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 82.55mm L x 50.80mm W | |
Height - Seated (Max) | 50.80mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 2.1 lbs (952.5 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.124.10000 | kr.124.10 |
| 10 | kr.111.75300 | kr.1,117.53 |
| 25 | kr.107.14480 | kr.2,678.62 |
| 50 | kr.103.77280 | kr.5,188.64 |
| 100 | kr.100.49290 | kr.10,049.29 |
| 250 | kr.96.30056 | kr.24,075.14 |
| 500 | kr.93.23476 | kr.46,617.38 |
| Unit Price without VAT: | kr.124.10000 |
|---|---|
| Unit Price with VAT: | kr.155.12500 |


