


164H10 | |
|---|---|
DigiKey Part Number | HM4327-ND |
Manufacturer | |
Manufacturer Product Number | 164H10 |
Description | PWR XFMR LAMINATED 20VA TH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 20VA Power Transformer 115V Primary Parallel 5V, Series 10V Secondary Parallel 4A, Series 2A Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | Parallel 5V, Series 10V | |
Current - Output (Max) | Parallel 4A, Series 2A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 20VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 57.15mm L x 47.63mm W | |
Height - Seated (Max) | 36.52mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 0.8 lb (362.87 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.121.66000 | kr.121.66 |
| 10 | kr.109.60000 | kr.1,096.00 |
| 25 | kr.105.08280 | kr.2,627.07 |
| 50 | kr.101.77540 | kr.5,088.77 |
| 100 | kr.98.56060 | kr.9,856.06 |
| 250 | kr.94.44888 | kr.23,612.22 |
| 500 | kr.91.44256 | kr.45,721.28 |
| Unit Price without VAT: | kr.121.66000 |
|---|---|
| Unit Price with VAT: | kr.152.07500 |

