




162E24 | |
|---|---|
DigiKey Part Number | HM4239-ND |
Manufacturer | |
Manufacturer Product Number | 162E24 |
Description | PWR XFMR LAMINATED 2.4VA TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 2.4VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 200mA, Series 100mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 12V, Series 24V | |
Current - Output (Max) | Parallel 200mA, Series 100mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 2.4VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 34.93mm L x 28.58mm W | |
Height - Seated (Max) | 30.15mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 0.25 lb (113.4 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.94.30000 | kr.94.30 |
| 10 | kr.84.98500 | kr.849.85 |
| 25 | kr.81.49720 | kr.2,037.43 |
| 50 | kr.78.94020 | kr.3,947.01 |
| 100 | kr.76.45440 | kr.7,645.44 |
| 250 | kr.73.27484 | kr.18,318.71 |
| 500 | kr.70.94872 | kr.35,474.36 |
| Unit Price without VAT: | kr.94.30000 |
|---|---|
| Unit Price with VAT: | kr.117.87500 |

