Laminated Core 1.1VA Power Transformer 115V, 230V Primary Parallel 5V, Series 10V Secondary Parallel 220mA, Series 110mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 1.1VA Power Transformer 115V, 230V Primary Parallel 5V, Series 10V Secondary Parallel 220mA, Series 110mA Through Hole
161 Series 1.1VA
161 Series 1.1VA
What are Transformers? How Do They Work? - Another Teaching Moment

162D10

DigiKey Part Number
HM4224-ND
Manufacturer
Manufacturer Product Number
162D10
Description
PWR XFMR LAMINATED 1.1VA TH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Laminated Core 1.1VA Power Transformer 115V, 230V Primary Parallel 5V, Series 10V Secondary Parallel 220mA, Series 110mA Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Single, Multiple Taps
Manufacturer
Hammond Manufacturing
Center Tap
No
Series
Power - Max
1.1VA
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination Style
PC Pin
Type
Laminated Core
Size / Dimension
34.93mm L x 28.58mm W
Voltage - Primary
115V, 230V
Height - Seated (Max)
33.32mm
Voltage - Secondary (Full Load)
Parallel 5V, Series 10V
Voltage - Isolation
2500Vrms
Current - Output (Max)
Parallel 220mA, Series 110mA
Weight
0.17 lb (77.11 g)
Primary Winding(s)
Dual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 8
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.66.86000kr.66.86
10kr.59.61300kr.596.13
25kr.56.95160kr.1,423.79
50kr.55.01060kr.2,750.53
100kr.53.13310kr.5,313.31
250kr.50.74488kr.12,686.22
500kr.49.00804kr.24,504.02
1.000kr.47.32913kr.47,329.13
Manufacturers Standard Package
Unit Price without VAT:kr.66.86000
Unit Price with VAT:kr.83.57500