



1599TABMBK | |
|---|---|
DigiKey Part Number | HM2086-ND |
Manufacturer | |
Manufacturer Product Number | 1599TABMBK |
Description | BOX PLASTIC BLK 6.69"L X 5.32"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Hand Held, Split Sides and End Panel(s) 6.692" L x 5.315" W (169.98mm x 135.00mm) X 1.063" (27.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1599TABMBK Models |
Category | Design Hand Held, Split Sides and End Panel(s) |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Thickness 0.225" (5.72mm) |
Part Status Active | Features Flame Retardant, PCB Supports |
Container Type Box | Ratings |
Size / Dimension 6.692" L x 5.315" W (169.98mm x 135.00mm) | Material Flammability Rating UL94 V-0 |
Height 1.063" (27.00mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 35.6in² (230cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.127.05000 | kr.127.05 |
| 5 | kr.106.93000 | kr.534.65 |
| 10 | kr.99.35400 | kr.993.54 |
| 25 | kr.90.21320 | kr.2,255.33 |
| 50 | kr.83.89720 | kr.4,194.86 |
| 100 | kr.78.05050 | kr.7,805.05 |
| 250 | kr.74.90328 | kr.18,725.82 |
| Unit Price without VAT: | kr.127.05000 |
|---|---|
| Unit Price with VAT: | kr.158.81250 |












