1599ESTSGY is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Bud Industries
In Stock: 0
Unit Price: kr.0.00000
Datasheet
1599TS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1599TS Series
1599ESTSGY
1599ESTSGY

1599ESTSGY

DigiKey Part Number
HM4088-ND
Manufacturer
Manufacturer Product Number
1599ESTSGY
Description
BOX PLASTIC GRAY 6.69"L X 3.37"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box ABS Gray Hand Held, Split Sides, Slanted Top 6.693" L x 3.366" W (170.00mm x 85.50mm) X 1.339" (34.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1599ESTSGY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
6.693" L x 3.366" W (170.00mm x 85.50mm)
Height
1.339" (34.00mm)
Area (L x W)
22.4in² (145cm²)
Design
Hand Held, Split Sides, Slanted Top
Material
Color
Gray
Thickness
-
Features
PCB Supports
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 546
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.85.50000kr.85.50
5kr.73.07600kr.365.38
10kr.68.30700kr.683.07
25kr.62.46920kr.1,561.73
50kr.58.38840kr.2,919.42
100kr.54.57410kr.5,457.41
250kr.52.55988kr.13,139.97
Manufacturers Standard Package
Unit Price without VAT:kr.85.50000
Unit Price with VAT:kr.106.87500
Alternate Color
BOX PLASTIC BLK 6.69"L X 3.37"W
In-Stock: 0
Unit Price: