1599ESGY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1599ESGY
1599ESGY
1599ESGY

1599ESGY

DigiKey Part Number
HM210-ND
Manufacturer
Manufacturer Product Number
1599ESGY
Description
BOX PLASTIC GRAY 6.69"L X 3.37"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box ABS Gray Hand Held, Split Sides 6.693" L x 3.366" W (170.00mm x 85.50mm) X 1.368" (34.75mm)
Datasheet
 Datasheet
EDA/CAD Models
1599ESGY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
6.693" L x 3.366" W (170.00mm x 85.50mm)
Height
1.368" (34.75mm)
Area (L x W)
22.4in² (145cm²)
Design
Hand Held, Split Sides
Material
Color
Gray
Thickness
-
Features
Card Guides, PCB Supports
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.275 lb (124.74 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Factory Stock: 870
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.55.68000kr.55.68
5kr.47.60400kr.238.02
10kr.44.49900kr.444.99
25kr.40.69640kr.1,017.41
50kr.38.03780kr.1,901.89
100kr.35.55260kr.3,555.26
250kr.32.51508kr.8,128.77
500kr.32.48000kr.16,240.00
Manufacturers Standard Package
Unit Price without VAT:kr.55.68000
Unit Price with VAT:kr.69.60000