1599 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1599 Series
1599BGYBATCP
1599BGYBATCP

1599BGYBATCP

DigiKey Part Number
HM4086-ND
Manufacturer
Manufacturer Product Number
1599BGYBATCP
Description
BOX PLASTIC GRAY 5.12"L X 2.56"W
Customer Reference
Detailed Description
Box ABS Gray Hand Held, Split Sides 5.118" L x 2.559" W (130.00mm x 65.00mm) X 1.004" (25.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1599BGYBATCP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
5.118" L x 2.559" W (130.00mm x 65.00mm)
Height
1.004" (25.50mm)
Area (L x W)
13.1in² (85cm²)
Design
Hand Held, Split Sides
Material
Color
Gray
Thickness
-
Features
Battery Door, Card Guides, Flame Retardant, PCB Supports, Pocket Clip
Ratings
Material Flammability Rating
UL94 V-0
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Available To Order
Factory Stock: 200
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Alternate Color
BOX PLASTIC BLK 5.12"L X 2.56"W
In-Stock: 1
Unit Price: kr.77.89000