
1597KIT4MBB | |
|---|---|
DigiKey Part Number | 164-1597KIT4MBB-ND |
Manufacturer | |
Manufacturer Product Number | 1597KIT4MBB |
Description | CASE PLAS GRAY 3.560"LX2.820"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Case Plastic Gray Hand Held, Split Sides and End Panel(s) 3.560" L x 2.820" W (90.42mm x 71.63mm) X 1.270" (32.26mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1597KIT4MBB Models |
Category | Height 1.270" (32.26mm) |
Manufacturer Hammond Manufacturing | Area (L x W) 10.04in² (64.8cm²) |
Packaging Bulk | Design Hand Held, Split Sides and End Panel(s) |
Part Status Active | Material Plastic |
Container Type Case | Color Gray |
Platform BeagleBone Black | Material Flammability Rating UL94 V-2 |
Size / Dimension 3.560" L x 2.820" W (90.42mm x 71.63mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.145.63000 | kr.145.63 |
| Unit Price without VAT: | kr.145.63000 |
|---|---|
| Unit Price with VAT: | kr.182.03750 |



