
1597KITRBPIB | |
|---|---|
DigiKey Part Number | 164-1597KITRBPIB-ND |
Manufacturer | |
Manufacturer Product Number | 1597KITRBPIB |
Description | CASE PLAS GRAY 4.700"LX3.980"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Case Plastic Gray Hand Held, Split Sides and End Panel(s) 4.700" L x 3.980" W (119.38mm x 101.09mm) X 1.770" (44.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1597KITRBPIB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Platform | Raspberry Pi B+ | |
Size / Dimension | 4.700" L x 3.980" W (119.38mm x 101.09mm) | |
Height | 1.770" (44.96mm) | |
Area (L x W) | 18.8in² (121cm²) | |
Design | Hand Held, Split Sides and End Panel(s) | |
Material | Plastic | |
Color | Gray | |
Thickness | - | |
Features | - | |
Material Flammability Rating | UL94 V-2 | |
Note | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.147.14000 | kr.147.14 |
| Unit Price without VAT: | kr.147.14000 |
|---|---|
| Unit Price with VAT: | kr.183.92500 |

