Box, Potting Plastic Black 0.984" L x 0.984" W (25.00mm x 25.00mm) X 0.984" (25.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box, Potting Plastic Black 0.984" L x 0.984" W (25.00mm x 25.00mm) X 0.984" (25.00mm)
1596B112-10
1596B112-10

1596B112-10

DigiKey Part Number
HM2309-ND
Manufacturer
Manufacturer Product Number
1596B112-10
Description
BOX PLAS BLK 0.98L X 0.98"W 1=10
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box, Potting Plastic Black 0.984" L x 0.984" W (25.00mm x 25.00mm) X 0.984" (25.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1596B112-10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
0.984" (25.00mm)
Mfr
Area (L x W)
0.96in² (6.2cm²)
Series
Material
Packaging
Box
Color
Black
Part Status
Active
Thickness
0.039" (1.00mm)
Container Type
Box, Potting
Base Product Number
Size / Dimension
0.984" L x 0.984" W (25.00mm x 25.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44
Factory Stock: 42
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.82.04000kr.82.04
5kr.68.99200kr.344.96
10kr.64.08500kr.640.85
25kr.58.16080kr.1,454.02
50kr.54.07260kr.2,703.63
100kr.50.29010kr.5,029.01
250kr.45.71696kr.11,429.24
500kr.45.52628kr.22,763.14
Manufacturers Standard Package
Unit Price without VAT:kr.82.04000
Unit Price with VAT:kr.102.55000