Enclosure ABS Black Hand Held, Split Sides and End Panel(s) 4.330" L x 4.130" W (109.98mm x 104.90mm) X 1.380" (35.05mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1593WBK

DigiKey Part Number
164-1593WBK-ND
Manufacturer
Manufacturer Product Number
1593WBK
Description
ENCLOSURE PLAS 4.33"L X 4.13"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enclosure ABS Black Hand Held, Split Sides and End Panel(s) 4.330" L x 4.130" W (109.98mm x 104.90mm) X 1.380" (35.05mm)
Datasheet
 Datasheet
EDA/CAD Models
1593WBK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Area (L x W)
17.9in² (115cm²)
Mfr
Design
Hand Held, Split Sides and End Panel(s)
Series
Material
Packaging
Bulk
Color
Black
Part Status
Active
Ratings
Container Type
Enclosure
Material Flammability Rating
UL94 HB
Size / Dimension
4.330" L x 4.130" W (109.98mm x 104.90mm)
Base Product Number
Height
1.380" (35.05mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 227
Factory Stock: 617
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.65.11000kr.65.11
5kr.54.71400kr.273.57
10kr.50.80900kr.508.09
25kr.46.10440kr.1,152.61
50kr.42.85720kr.2,142.86
100kr.39.85260kr.3,985.26
250kr.36.22196kr.9,055.49
500kr.34.97652kr.17,488.26
Manufacturers Standard Package
Unit Price without VAT:kr.65.11000
Unit Price with VAT:kr.81.38750
Alternate Color
ENCLOSURE PLAS 4.33"L X 4.13"W
In-Stock: 6
Unit Price: kr.65.11000
ENCLOSURE PLAS 4.33"L X 4.13"W
In-Stock: 6
Unit Price: kr.80.90000