1593HAMPITBU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1593HAMPITBU

DigiKey Part Number
HM1381-ND
Manufacturer
Manufacturer Product Number
1593HAMPITBU
Description
CASE ABS TRN BLU 4.104"LX2.593"W
Customer Reference
Detailed Description
Case Plastic, ABS Translucent - Blue Hand Held, Split Sides 4.104" L x 2.593" W (104.24mm x 65.87mm) X 1.181" (30.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Obsolete
Container Type
Case
Platform
Raspberry Pi B
Size / Dimension
4.104" L x 2.593" W (104.24mm x 65.87mm)
Height
1.181" (30.00mm)
Area (L x W)
10.7in² (69cm²)
Design
Hand Held, Split Sides
Material
Plastic, ABS
Color
Translucent - Blue
Thickness
-
Features
PCB Supports
Material Flammability Rating
UL94 HB
Note
Evaluation, Development board not included with enclosure.
Shipping Info
Shipped from DigiKey
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
CASE ABS BLK 4.104"LX2.593"W
In-Stock: 0
Unit Price:
CASE ABS TRAN CLR 4.10"LX2.59"W
In-Stock: 0
Unit Price:
CASE ABS GRAY 4.104"LX2.593"W
In-Stock: 0
Unit Price: