1593HAMPI2BK is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hammond Manufacturing
In Stock: 3
Unit Price: kr.60.76000
Datasheet
1593HAMPI2BK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1593HAMPI2BK

DigiKey Part Number
HM1383-ND
Manufacturer
Manufacturer Product Number
1593HAMPI2BK
Description
CASE ABS BLK 3.880"LX2.736"W
Customer Reference
Detailed Description
Case Plastic, ABS Black Hand Held, Split Sides 3.880" L x 2.736" W (98.54mm x 69.49mm) X 1.220" (31.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Obsolete
Container Type
Case
Platform
Raspberry Pi B+
Size / Dimension
3.880" L x 2.736" W (98.54mm x 69.49mm)
Height
1.220" (31.00mm)
Area (L x W)
10.7in² (69cm²)
Design
Hand Held, Split Sides
Material
Plastic, ABS
Color
Black
Thickness
-
Features
PCB Supports
Material Flammability Rating
-
Note
Evaluation, Development board not included with enclosure.
Shipping Info
Shipped from DigiKey
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
CASE ABS TRANS CLR 3.88"LX2.74"W
In-Stock: 0
Unit Price:
CASE ABS GRAY 3.880"LX2.736"W
In-Stock: 0
Unit Price:
CASE ABS TRAN BLU 3.88"LX2.736"W
In-Stock: 0
Unit Price: