



1591XXSSFLBK | |
|---|---|
DigiKey Part Number | HM1547-ND |
Manufacturer | |
Manufacturer Product Number | 1591XXSSFLBK |
Description | BOX PLASTIC BLK 4.43"L X 3.33"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Cover Included 4.430" L x 3.332" W (112.52mm x 84.63mm) X 1.732" (43.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591XXSSFLBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.430" L x 3.332" W (112.52mm x 84.63mm) | |
Height | 1.732" (43.99mm) | |
Area (L x W) | 14.7in² (95cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.079" (2.01mm) | |
Features | Mounting Flange, PCB Supports | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.23 lb (104.33 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.52.31000 | kr.52.31 |
| 5 | kr.44.69800 | kr.223.49 |
| 10 | kr.41.78300 | kr.417.83 |
| 25 | kr.38.21480 | kr.955.37 |
| 50 | kr.35.71760 | kr.1,785.88 |
| 100 | kr.33.38460 | kr.3,338.46 |
| 250 | kr.30.53224 | kr.7,633.06 |
| 500 | kr.30.23438 | kr.15,117.19 |
| Unit Price without VAT: | kr.52.31000 |
|---|---|
| Unit Price with VAT: | kr.65.38750 |




