Box ABS Gray Cover Included 4.430" L x 3.332" W (112.52mm x 84.63mm) X 1.732" (43.99mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1591XXSGY

DigiKey Part Number
HM3991-ND
Manufacturer
Manufacturer Product Number
1591XXSGY
Description
BOX PLASTIC GRAY 4.43"L X 3.33"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box ABS Gray Cover Included 4.430" L x 3.332" W (112.52mm x 84.63mm) X 1.732" (43.99mm)
Datasheet
 Datasheet
EDA/CAD Models
1591XXSGY Models
Product Attributes
Filter Similar Products
Category
Material
Mfr
Color
Gray
Series
Thickness
0.079" (2.01mm)
Packaging
Bag
Features
Flame Retardant, PCB Supports
Part Status
Active
Ratings
Container Type
Box
Material Flammability Rating
UL94 V-0
Size / Dimension
4.430" L x 3.332" W (112.52mm x 84.63mm)
Shipping Info
Shipped from DigiKey
Height
1.732" (43.99mm)
Weight
0.17 lb (77.11 g)
Area (L x W)
14.7in² (95cm²)
Base Product Number
Design
Cover Included
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Factory Stock: 488
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.80.14000kr.80.14
5kr.67.36800kr.336.84
10kr.62.56900kr.625.69
25kr.56.78880kr.1,419.72
50kr.52.79580kr.2,639.79
100kr.49.10140kr.4,910.14
250kr.44.63588kr.11,158.97
500kr.44.30900kr.22,154.50
Manufacturers Standard Package
Unit Price without VAT:kr.80.14000
Unit Price with VAT:kr.100.17500
Alternate Color
BOX PLASTIC BLK 4.43"L X 3.33"W
In-Stock: 27
Unit Price: kr.80.14000