



1591XXMGY | |
|---|---|
DigiKey Part Number | HM3988-ND |
Manufacturer | |
Manufacturer Product Number | 1591XXMGY |
Description | BOX PLASTIC GRAY 3.4"L X 2.25"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included 3.395" L x 2.246" W (86.23mm x 57.05mm) X 1.063" (27.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591XXMGY Models |
Category | Material |
Mfr | Color Gray |
Series | Thickness 0.079" (2.01mm) |
Packaging Bag | Features Flame Retardant, PCB Supports |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 V-0 |
Size / Dimension 3.395" L x 2.246" W (86.23mm x 57.05mm) | Shipping Info Shipped from DigiKey |
Height 1.063" (27.00mm) | Weight 0.17 lb (77.11 g) |
Area (L x W) 7.62in² (49.2cm²) | Base Product Number |
Design Cover Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.48.50000 | kr.48.50 |
| 5 | kr.40.71600 | kr.203.58 |
| 10 | kr.37.80500 | kr.378.05 |
| 25 | kr.34.29160 | kr.857.29 |
| 50 | kr.31.87000 | kr.1,593.50 |
| 100 | kr.29.63000 | kr.2,963.00 |
| 250 | kr.26.92368 | kr.6,730.92 |
| 500 | kr.25.05162 | kr.12,525.81 |
| 1.000 | kr.24.99482 | kr.24,994.82 |
| Unit Price without VAT: | kr.48.50000 |
|---|---|
| Unit Price with VAT: | kr.60.62500 |


















