



1591XXFFLGY | |
|---|---|
DigiKey Part Number | HM2039-ND |
Manufacturer | |
Manufacturer Product Number | 1591XXFFLGY |
Description | BOX PLASTIC GRAY 8.7"L X 5.91"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included 8.701" L x 5.906" W (221.01mm x 150.01mm) X 2.500" (63.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591XXFFLGY Models |
Category | Material |
Mfr | Color Gray |
Series | Thickness 0.124" (3.15mm) |
Packaging Bag | Features Flame Retardant, Mounting Flange, PCB Supports |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 V-0 |
Size / Dimension 8.701" L x 5.906" W (221.01mm x 150.01mm) | Shipping Info Shipped from DigiKey |
Height 2.500" (63.50mm) | Weight 1 lb (453.59 g) |
Area (L x W) 51.4in² (332cm²) | Base Product Number |
Design Cover Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.135.11000 | kr.135.11 |
| 5 | kr.113.74000 | kr.568.70 |
| 10 | kr.105.68100 | kr.1,056.81 |
| 25 | kr.95.96480 | kr.2,399.12 |
| 50 | kr.89.24940 | kr.4,462.47 |
| 100 | kr.83.03240 | kr.8,303.24 |
| 250 | kr.80.34048 | kr.20,085.12 |
| Unit Price without VAT: | kr.135.11000 |
|---|---|
| Unit Price with VAT: | kr.168.88750 |





