Box ABS Gray Cover Included 3.972" L x 2.023" W (100.89mm x 51.38mm) X 1.053" (26.75mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box ABS Gray Cover Included 3.972" L x 2.023" W (100.89mm x 51.38mm) X 1.053" (26.75mm)
1591XXAGY
1591XXAGY

1591XXAGY

DigiKey Part Number
HM1037-ND
Manufacturer
Manufacturer Product Number
1591XXAGY
Description
BOX PLASTIC GRAY 3.97"L X 2.02"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box ABS Gray Cover Included 3.972" L x 2.023" W (100.89mm x 51.38mm) X 1.053" (26.75mm)
Datasheet
 Datasheet
EDA/CAD Models
1591XXAGY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Cover Included
Mfr
Material
Series
Color
Gray
Packaging
Bulk
Thickness
0.079" (2.01mm)
Part Status
Active
Features
Flame Retardant, PCB Supports
Container Type
Box
Ratings
Size / Dimension
3.972" L x 2.023" W (100.89mm x 51.38mm)
Material Flammability Rating
UL94 V-0
Height
1.053" (26.75mm)
Shipping Info
Shipped from DigiKey
Area (L x W)
8.04in² (51.9cm²)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Factory Stock: 476
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.48.50000kr.48.50
5kr.40.71600kr.203.58
10kr.37.80500kr.378.05
25kr.34.29160kr.857.29
50kr.31.87000kr.1,593.50
100kr.29.63000kr.2,963.00
250kr.26.92368kr.6,730.92
500kr.25.05162kr.12,525.81
1.000kr.24.99482kr.24,994.82
Manufacturers Standard Package
Unit Price without VAT:kr.48.50000
Unit Price with VAT:kr.60.62500
Alternate Color
BOX PLASTIC BLK 3.97"L X 2.02"W
In-Stock: 200
Unit Price: kr.48.50000