



1591XXAFLBK | |
|---|---|
DigiKey Part Number | HM2023-ND |
Manufacturer | |
Manufacturer Product Number | 1591XXAFLBK |
Description | BOX PLASTIC BLK 3.97"L X 2.02"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Cover Included 3.972" L x 2.023" W (100.89mm x 51.38mm) X 1.053" (26.75mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591XXAFLBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.972" L x 2.023" W (100.89mm x 51.38mm) | |
Height | 1.053" (26.75mm) | |
Area (L x W) | 8.04in² (51.9cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.079" (2.01mm) | |
Features | Flame Retardant, Mounting Flange, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.1 lb (45.36 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.86000 | kr.43.86 |
| 5 | kr.37.51400 | kr.187.57 |
| 10 | kr.35.06900 | kr.350.69 |
| 25 | kr.32.07200 | kr.801.80 |
| 50 | kr.29.97700 | kr.1,498.85 |
| 100 | kr.28.01820 | kr.2,801.82 |
| 250 | kr.25.62432 | kr.6,406.08 |
| 500 | kr.24.83250 | kr.12,416.25 |
| Unit Price without VAT: | kr.43.86000 |
|---|---|
| Unit Price with VAT: | kr.54.82500 |





