
1591VSFLBK | |
|---|---|
DigiKey Part Number | HM3978-ND |
Manufacturer | |
Manufacturer Product Number | 1591VSFLBK |
Description | BOX PLASTIC BLK 4.72"L X 4.72"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Cover Included 4.724" L x 4.724" W (120.00mm x 119.99mm) X 3.700" (93.98mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591VSFLBK Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Thickness 0.079" (2.01mm) |
Part Status Active | Features Card Guides, Mounting Flange |
Container Type Box | Ratings |
Size / Dimension 4.724" L x 4.724" W (120.00mm x 119.99mm) | Shipping Info Shipped from DigiKey |
Height 3.700" (93.98mm) | Base Product Number |
Area (L x W) 22.3in² (144cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.78.05000 | kr.78.05 |
| 5 | kr.65.63200 | kr.328.16 |
| 10 | kr.60.95300 | kr.609.53 |
| 25 | kr.55.31760 | kr.1,382.94 |
| 50 | kr.51.42880 | kr.2,571.44 |
| 100 | kr.47.82960 | kr.4,782.96 |
| 250 | kr.43.47820 | kr.10,869.55 |
| 500 | kr.43.01056 | kr.21,505.28 |
| Unit Price without VAT: | kr.78.05000 |
|---|---|
| Unit Price with VAT: | kr.97.56250 |




