



1591RSBK | |
|---|---|
DigiKey Part Number | HM3946-ND |
Manufacturer | |
Manufacturer Product Number | 1591RSBK |
Description | BOX PLASTIC BLK 4.34"L X 3.24"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Cover Included 4.335" L x 3.236" W (110.11mm x 82.19mm) X 1.732" (43.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591RSBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.335" L x 3.236" W (110.11mm x 82.19mm) | |
Height | 1.732" (43.99mm) | |
Area (L x W) | 14.0in² (90cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.079" (2.01mm) | |
Features | Card Guides, Flame Retardant | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.247 lb (112.04 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.208.85000 | kr.208.85 |
| 5 | kr.178.52400 | kr.892.62 |
| 10 | kr.166.85500 | kr.1,668.55 |
| 25 | kr.152.59920 | kr.3,814.98 |
| 50 | kr.143.19000 | kr.7,159.50 |
| Unit Price without VAT: | kr.208.85000 |
|---|---|
| Unit Price with VAT: | kr.261.06250 |






