



1591HFLBK | |
|---|---|
DigiKey Part Number | HM859-ND |
Manufacturer | |
Manufacturer Product Number | 1591HFLBK |
Description | BOX PLASTIC BLK 6.52"L X 2.79"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Cover Included 6.524" L x 2.787" W (165.71mm x 70.79mm) X 1.141" (28.98mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591HFLBK Models |
Category | Material |
Mfr | Color Black |
Series | Thickness 0.079" (2.01mm) |
Packaging Bulk | Features Card Guides, Flame Retardant, Mounting Flange |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 V-0 |
Size / Dimension 6.524" L x 2.787" W (165.71mm x 70.79mm) | Shipping Info Shipped from DigiKey |
Height 1.141" (28.98mm) | Weight 0.231 lb (104.78 g) |
Area (L x W) 18.1in² (117cm²) | Base Product Number |
Design Cover Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.80.14000 | kr.80.14 |
| 5 | kr.67.36800 | kr.336.84 |
| 10 | kr.62.56900 | kr.625.69 |
| 25 | kr.56.78880 | kr.1,419.72 |
| 50 | kr.52.79580 | kr.2,639.79 |
| 100 | kr.49.10140 | kr.4,910.14 |
| 250 | kr.44.63588 | kr.11,158.97 |
| 500 | kr.44.30900 | kr.22,154.50 |
| Unit Price without VAT: | kr.80.14000 |
|---|---|
| Unit Price with VAT: | kr.100.17500 |














