
1591HF2GY | |
|---|---|
DigiKey Part Number | HM3923-ND |
Manufacturer | |
Manufacturer Product Number | 1591HF2GY |
Description | BOX PLASTIC GRAY 6.52"L X 2.79"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included 6.524" L x 2.787" W (165.71mm x 70.79mm) X 1.200" (30.48mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591HF2GY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.524" L x 2.787" W (165.71mm x 70.79mm) | |
Height | 1.200" (30.48mm) | |
Area (L x W) | 18.1in² (117cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.079" (2.01mm) | |
Features | Card Guides, Flame Retardant, Mounting Flange | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.21 lb (95.25 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.77.55000 | kr.77.55 |
| 5 | kr.66.28400 | kr.331.42 |
| 10 | kr.61.94900 | kr.619.49 |
| 25 | kr.56.65760 | kr.1,416.44 |
| 50 | kr.52.95660 | kr.2,647.83 |
| 100 | kr.49.49700 | kr.4,949.70 |
| 250 | kr.47.24328 | kr.11,810.82 |
| Unit Price without VAT: | kr.77.55000 |
|---|---|
| Unit Price with VAT: | kr.96.93750 |
















