



1591DFLGY | |
|---|---|
DigiKey Part Number | HM2003-ND |
Manufacturer | |
Manufacturer Product Number | 1591DFLGY |
Description | BOX PLASTIC GRAY 5.91"L X 3.15"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included 5.906" L x 3.150" W (150.01mm x 80.01mm) X 1.969" (50.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591DFLGY Models |
Category | Material |
Mfr | Color Gray |
Series | Thickness 0.079" (2.01mm) |
Packaging Bulk | Features Card Guides, Flame Retardant, Mounting Flange |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 V-0 |
Size / Dimension 5.906" L x 3.150" W (150.01mm x 80.01mm) | Shipping Info Shipped from DigiKey |
Height 1.969" (50.00mm) | Weight 0.291 lb (132 g) |
Area (L x W) 18.6in² (120cm²) | Base Product Number |
Design Cover Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.84.64000 | kr.84.64 |
| 5 | kr.71.14800 | kr.355.74 |
| 10 | kr.66.08800 | kr.660.88 |
| 25 | kr.59.98400 | kr.1,499.60 |
| 50 | kr.55.76920 | kr.2,788.46 |
| 100 | kr.51.86940 | kr.5,186.94 |
| 250 | kr.47.15364 | kr.11,788.41 |
| 500 | kr.47.14932 | kr.23,574.66 |
| Unit Price without VAT: | kr.84.64000 |
|---|---|
| Unit Price with VAT: | kr.105.80000 |
















