
1591DF2SBK | |
|---|---|
DigiKey Part Number | HM3883-ND |
Manufacturer | |
Manufacturer Product Number | 1591DF2SBK |
Description | BOX PLASTIC BLK 5.89"L X 3.15"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Cover Included 5.891" L x 3.150" W (149.63mm x 80.01mm) X 2.028" (51.51mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591DF2SBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.891" L x 3.150" W (149.63mm x 80.01mm) | |
Height | 2.028" (51.51mm) | |
Area (L x W) | 18.6in² (120cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.079" (2.01mm) | |
Features | Card Guides, Mounting Flange | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.32 lb (145.15 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.80.58000 | kr.80.58 |
| 5 | kr.68.90200 | kr.344.51 |
| 10 | kr.64.40300 | kr.644.03 |
| 25 | kr.58.90040 | kr.1,472.51 |
| 50 | kr.55.05400 | kr.2,752.70 |
| 100 | kr.51.45660 | kr.5,145.66 |
| 250 | kr.49.20012 | kr.12,300.03 |
| Unit Price without VAT: | kr.80.58000 |
|---|---|
| Unit Price with VAT: | kr.100.72500 |















