1591F2 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1591BF2SGY

DigiKey Part Number
HM3873-ND
Manufacturer
Manufacturer Product Number
1591BF2SGY
Description
BOX PLASTIC GRAY 4.4"L X 2.44"W
Customer Reference
Detailed Description
Box ABS Gray Cover Included 4.401" L x 2.441" W (111.79mm x 62.00mm) X 1.272" (32.31mm)
Datasheet
 Datasheet
EDA/CAD Models
1591BF2SGY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
4.401" L x 2.441" W (111.79mm x 62.00mm)
Height
1.272" (32.31mm)
Area (L x W)
10.7in² (69cm²)
Design
Cover Included
Material
Color
Gray
Thickness
0.079" (2.01mm)
Features
Card Guides, Mounting Flange
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.15 lb (68.04 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Available To Order
Factory Stock: 341
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Alternate Color
BOX PLASTIC BLACK 4.4"L X 2.44"W
In-Stock: 5
Unit Price: kr.60.05000