1591ABU is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Hammond Manufacturing
In Stock: 116
Unit Price: kr.43.86000
Datasheet

MFR Recommended


Hammond Manufacturing
In Stock: 115
Unit Price: kr.43.86000
Datasheet

Similar


Bud Industries
In Stock: 0
Unit Price: kr.44.24000
Datasheet
Box ABS Blue Cover Included 3.937" L x 1.969" W (100.00mm x 50.00mm) X 0.977" (24.82mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box ABS Blue Cover Included 3.937" L x 1.969" W (100.00mm x 50.00mm) X 0.977" (24.82mm)
1591ABU
1591ABU

1591ABU

DigiKey Part Number
HM126-ND
Manufacturer
Manufacturer Product Number
1591ABU
Description
BOX ABS BLUE 3.94"L X 1.97"W
Customer Reference
Detailed Description
Box ABS Blue Cover Included 3.937" L x 1.969" W (100.00mm x 50.00mm) X 0.977" (24.82mm)
Datasheet
 Datasheet
EDA/CAD Models
1591ABU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Container Type
Box
Size / Dimension
3.937" L x 1.969" W (100.00mm x 50.00mm)
Height
0.977" (24.82mm)
Area (L x W)
7.75in² (50.0cm²)
Design
Cover Included
Material
Color
Blue
Thickness
0.079" (2.01mm)
Features
Card Guides, Flame Retardant
Ratings
Material Flammability Rating
UL94 V-0
Shipping Info
Shipped from DigiKey
Weight
0.106 lb (48.08 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
BOX ABS BLACK 3.94"L X 1.97"W
In-Stock: 116
Unit Price: kr.43.86000
BOX PLASTIC GRAY 3.94"L X 1.97"W
In-Stock: 115
Unit Price: kr.43.86000
BOX ABS BEIGE 3.94"L X 1.97"W
In-Stock: 1
Unit Price: kr.43.86000