1590ZGRP Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1590ZGRP161PL

DigiKey Part Number
HM3854-ND
Manufacturer
Manufacturer Product Number
1590ZGRP161PL
Description
PANEL INNER STEEL 5.6X5.6
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Panel, Inner 5.610" L x 5.591" W (142.49mm x 142.01mm) Unpainted
Datasheet
 Datasheet
EDA/CAD Models
1590ZGRP161PL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bag
Part Status
Active
Type
Panel, Inner
Features
-
For Use With/Related Products
1590ZGRP161
Size / Dimension
5.610" L x 5.591" W (142.49mm x 142.01mm)
Color
Unpainted
Material
Metal, Steel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 46
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.82.94000kr.82.94
5kr.70.90000kr.354.50
10kr.66.26600kr.662.66
25kr.60.60280kr.1,515.07
50kr.56.64380kr.2,832.19
100kr.52.94400kr.5,294.40
250kr.50.80012kr.12,700.03
Manufacturers Standard Package
Unit Price without VAT:kr.82.94000
Unit Price with VAT:kr.103.67500