1590ZGRP Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1590ZGRP082PL

DigiKey Part Number
HM3849-ND
Manufacturer
Manufacturer Product Number
1590ZGRP082PL
Description
PANEL INNER STEEL 3.8X2.4
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Panel, Inner 3.819" L x 2.441" W (97.00mm x 62.00mm) Unpainted
Datasheet
 Datasheet
EDA/CAD Models
1590ZGRP082PL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bag
Part Status
Active
Type
Panel, Inner
Features
-
For Use With/Related Products
1590ZGRP082
Size / Dimension
3.819" L x 2.441" W (97.00mm x 62.00mm)
Color
Unpainted
Material
Metal, Steel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 35
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.64.77000kr.64.77
5kr.55.36000kr.276.80
10kr.51.74400kr.517.44
25kr.47.32680kr.1,183.17
50kr.44.23420kr.2,211.71
100kr.41.34460kr.4,134.46
250kr.38.47988kr.9,619.97
Manufacturers Standard Package
Unit Price without VAT:kr.64.77000
Unit Price with VAT:kr.80.96250