
1590ZGRP081PL | |
|---|---|
DigiKey Part Number | HM3848-ND |
Manufacturer | |
Manufacturer Product Number | 1590ZGRP081PL |
Description | PANEL INNER STEEL 2.7X2.5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 2.677" L x 2.480" W (68.00mm x 62.99mm) Unpainted |
Datasheet | Datasheet |
EDA/CAD Models | 1590ZGRP081PL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | 1590ZGRP081 | |
Size / Dimension | 2.677" L x 2.480" W (68.00mm x 62.99mm) | |
Color | Unpainted | |
Material | Metal, Steel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.02000 | kr.49.02 |
| 5 | kr.41.92000 | kr.209.60 |
| 10 | kr.39.18700 | kr.391.87 |
| 25 | kr.35.84000 | kr.896.00 |
| 50 | kr.33.49880 | kr.1,674.94 |
| 100 | kr.31.31070 | kr.3,131.07 |
| 250 | kr.28.63540 | kr.7,158.85 |
| 500 | kr.28.16000 | kr.14,080.00 |
| Unit Price without VAT: | kr.49.02000 |
|---|---|
| Unit Price with VAT: | kr.61.27500 |












