Aluminum Panel, Inner 2.741" L x 2.505" W (69.62mm x 63.63mm) Unpainted
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1590Z100PL

DigiKey Part Number
HM3808-ND
Manufacturer
Manufacturer Product Number
1590Z100PL
Description
PANEL INNER STEEL 2.7X2.5
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Aluminum Panel, Inner 2.741" L x 2.505" W (69.62mm x 63.63mm) Unpainted
Datasheet
 Datasheet
EDA/CAD Models
1590Z100PL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
1590Z62, 1590Z100
Manufacturer
Hammond Manufacturing
Size / Dimension
2.741" L x 2.505" W (69.62mm x 63.63mm)
Series
Color
Unpainted
Packaging
Bag
Material
Aluminum
Part Status
Active
Base Product Number
Type
Panel, Inner
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.72.09000kr.72.09
5kr.60.59800kr.302.99
10kr.56.27400kr.562.74
25kr.51.06480kr.1,276.62
50kr.47.47140kr.2,373.57
100kr.44.14730kr.4,414.73
250kr.40.12816kr.10,032.04
500kr.39.27756kr.19,638.78
Manufacturers Standard Package
Unit Price without VAT:kr.72.09000
Unit Price with VAT:kr.90.11250