



1590WP1FL | |
|---|---|
DigiKey Part Number | HM1958-ND |
Manufacturer | |
Manufacturer Product Number | 1590WP1FL |
Description | BOX ALUM 6.02"L X 3.27"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Unpainted Cover Included 6.024" L x 3.268" W (153.01mm x 83.01mm) X 1.988" (50.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590WP1FL Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Unpainted |
Packaging Bulk | Thickness 0.080" (2.03mm) |
Part Status Active | Features Mounting Flange, Watertight |
Container Type Box | Ratings |
Size / Dimension 6.024" L x 3.268" W (153.01mm x 83.01mm) | Shipping Info Shipped from DigiKey |
Height 1.988" (50.50mm) | Weight 0.784 lb (355.62 g) |
Area (L x W) 19.7in² (127cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.124.96000 | kr.124.96 |
| 5 | kr.106.85400 | kr.534.27 |
| 10 | kr.99.87400 | kr.998.74 |
| 25 | kr.91.47080 | kr.2,286.77 |
| Unit Price without VAT: | kr.124.96000 |
|---|---|
| Unit Price with VAT: | kr.156.20000 |





