



1590WP1FBK | |
---|---|
DigiKey Part Number | HM3741-ND |
Manufacturer | |
Manufacturer Product Number | 1590WP1FBK |
Description | BOX ALUM BLACK 6.02"L X 3.27"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black Cover Included 6.024" L x 3.268" W (153.01mm x 83.01mm) X 2.047" (52.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590WP1FBK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.024" L x 3.268" W (153.01mm x 83.01mm) | |
Height | 2.047" (52.00mm) | |
Area (L x W) | 19.7in² (127cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.080" (2.03mm) | |
Features | Mounting Flange, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.844 lb (382.83 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.245.76000 | kr.245.76 |
5 | kr.210.07400 | kr.1,050.37 |
10 | kr.196.35200 | kr.1,963.52 |
25 | kr.179.57640 | kr.4,489.41 |
50 | kr.172.08060 | kr.8,604.03 |
Unit Price without VAT: | kr.245.76000 |
---|---|
Unit Price with VAT: | kr.307.20000 |
