



1590WP1 | |
|---|---|
DigiKey Part Number | HM590-ND |
Manufacturer | |
Manufacturer Product Number | 1590WP1 |
Description | BOX ALUM 6.02"L X 3.27"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Unpainted Cover Included 6.024" L x 3.268" W (153.01mm x 83.01mm) X 1.988" (50.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590WP1 Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Unpainted |
Packaging Bulk | Thickness 0.080" (2.03mm) |
Part Status Active | Features Watertight |
Container Type Box | Ratings |
Size / Dimension 6.024" L x 3.268" W (153.01mm x 83.01mm) | Shipping Info Shipped from DigiKey |
Height 1.988" (50.50mm) | Weight 0.731 lb (331.58 g) |
Area (L x W) 19.7in² (127cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.135.74000 | kr.135.74 |
| 5 | kr.114.24600 | kr.571.23 |
| 10 | kr.106.15100 | kr.1,061.51 |
| 25 | kr.96.39080 | kr.2,409.77 |
| 50 | kr.89.64640 | kr.4,482.32 |
| 100 | kr.83.40270 | kr.8,340.27 |
| 250 | kr.80.74624 | kr.20,186.56 |
| Unit Price without VAT: | kr.135.74000 |
|---|---|
| Unit Price with VAT: | kr.169.67500 |





