
1590WBXFLBK | |
---|---|
DigiKey Part Number | 164-1590WBXFLBK-ND |
Manufacturer | |
Manufacturer Product Number | 1590WBXFLBK |
Description | ENCLOSURE - DIECAST |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Aluminum Black Cover Included 10.000" L x 2.756" W (254.00mm x 70.00mm) X 2.008" (51.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590WBXFLBK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 10.000" L x 2.756" W (254.00mm x 70.00mm) | |
Height | 2.008" (51.00mm) | |
Area (L x W) | 27.6in² (178cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.079" (2.00mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.238.53000 | kr.238.53 |
5 | kr.221.09400 | kr.1,105.47 |
10 | kr.213.98400 | kr.2,139.84 |
25 | kr.204.93320 | kr.5,123.33 |
Unit Price without VAT: | kr.238.53000 |
---|---|
Unit Price with VAT: | kr.298.16250 |