



1590R1FL | |
|---|---|
DigiKey Part Number | HM880-ND |
Manufacturer | |
Manufacturer Product Number | 1590R1FL |
Description | BOX ALUM 7.56"L X 4.38"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Unpainted Cover Included 7.559" L x 4.380" W (192.00mm x 111.25mm) X 2.392" (60.76mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590R1FL Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Unpainted |
Packaging Bulk | Thickness 0.080" (2.03mm) |
Part Status Active | Ratings |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 7.559" L x 4.380" W (192.00mm x 111.25mm) | Weight 0.063 lb (28.58 g) |
Height 2.392" (60.76mm) | Base Product Number |
Area (L x W) 33.1in² (214cm²) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.205.80000 | kr.205.80 |
| 5 | kr.173.40000 | kr.867.00 |
| 10 | kr.161.16900 | kr.1,611.69 |
| 25 | kr.146.40080 | kr.3,660.02 |
| 50 | kr.136.19460 | kr.6,809.73 |
| 100 | kr.129.68090 | kr.12,968.09 |
| Unit Price without VAT: | kr.205.80000 |
|---|---|
| Unit Price with VAT: | kr.257.25000 |



















