1590P1GY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1590P1GY
1590P1GY
1590P1GY

1590P1GY

DigiKey Part Number
HM3638-ND
Manufacturer
Manufacturer Product Number
1590P1GY
Description
BOX ALUM GRAY 6.02"L X 3.27"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Gray Cover Included 6.024" L x 3.268" W (153.01mm x 83.01mm) X 1.988" (50.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
6.024" L x 3.268" W (153.01mm x 83.01mm)
Height
1.988" (50.50mm)
Area (L x W)
19.7in² (127cm²)
Design
Cover Included
Material
Color
Gray
Thickness
0.080" (2.03mm)
Features
EMI Shielded
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.694 lb (314.79 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 9
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.131.01000kr.131.01
5kr.111.97400kr.559.87
10kr.104.65900kr.1,046.59
25kr.95.71600kr.2,392.90
50kr.89.46300kr.4,473.15
100kr.84.88000kr.8,488.00
Manufacturers Standard Package
Unit Price without VAT:kr.131.01000
Unit Price with VAT:kr.163.76250
Alternate Color
BOX ALUM 6.02"L X 3.27"W
In-Stock: 94
Unit Price: kr.108.86000
BOX ALUM BLACK 6.02"L X 3.27"W
In-Stock: 79
Unit Price: kr.131.01000