



1590P1FBK | |
|---|---|
DigiKey Part Number | HM3636-ND |
Manufacturer | |
Manufacturer Product Number | 1590P1FBK |
Description | BOX ALUM BLACK 6.02"L X 3.27"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black Cover Included 6.024" L x 3.268" W (153.01mm x 83.01mm) X 2.047" (52.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590P1FBK Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Thickness 0.080" (2.03mm) |
Part Status Active | Features Mounting Flange |
Container Type Box | Ratings |
Size / Dimension 6.024" L x 3.268" W (153.01mm x 83.01mm) | Shipping Info Shipped from DigiKey |
Height 2.047" (52.00mm) | Weight 0.85 lb (385.55 g) |
Area (L x W) 19.7in² (127cm²) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.252.84000 | kr.252.84 |
| 5 | kr.213.06200 | kr.1,065.31 |
| 10 | kr.198.07400 | kr.1,980.74 |
| 25 | kr.179.95960 | kr.4,498.99 |
| 50 | kr.167.43300 | kr.8,371.65 |
| 100 | kr.163.84590 | kr.16,384.59 |
| Unit Price without VAT: | kr.252.84000 |
|---|---|
| Unit Price with VAT: | kr.316.05000 |









