


1590NF | |
|---|---|
DigiKey Part Number | HM3632-ND |
Manufacturer | |
Manufacturer Product Number | 1590NF |
Description | BOX ALUM UNPTD 4.72"L X 2.58"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Unpainted Cover Included 4.724" L x 2.579" W (120.00mm x 65.51mm) X 1.575" (40.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590NF Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Unpainted |
Packaging Bag | Thickness 0.079" (2.01mm) |
Part Status Active | Ratings |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 4.724" L x 2.579" W (120.00mm x 65.51mm) | Weight 0.4 lb (181.44 g) |
Height 1.575" (40.00mm) | Base Product Number |
Area (L x W) 12.3in² (79cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.163.19000 | kr.163.19 |
| 5 | kr.137.40000 | kr.687.00 |
| 10 | kr.127.68800 | kr.1,276.88 |
| 25 | kr.115.96360 | kr.2,899.09 |
| 50 | kr.107.86240 | kr.5,393.12 |
| 100 | kr.100.36090 | kr.10,036.09 |
| 250 | kr.99.57352 | kr.24,893.38 |
| Unit Price without VAT: | kr.163.19000 |
|---|---|
| Unit Price with VAT: | kr.203.98750 |










